


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,23000 Kč | 438,23 Kč |
| 10 | 337,58500 Kč | 3 375,85 Kč |
| 25 | 305,52920 Kč | 7 638,23 Kč |
| 50 | 283,85520 Kč | 14 192,76 Kč |
| 100 | 264,20940 Kč | 26 420,94 Kč |
| 250 | 241,05032 Kč | 60 262,58 Kč |
| 500 | 225,45300 Kč | 112 726,50 Kč |
| Unit Price without VAT: | 438,23000 Kč |
|---|---|
| Unit Price with VAT: | 530,25830 Kč |




