


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,95000 Kč | 465,95 Kč |
| 10 | 359,00300 Kč | 3 590,03 Kč |
| 25 | 324,96520 Kč | 8 124,13 Kč |
| 50 | 301,96380 Kč | 15 098,19 Kč |
| 100 | 281,11280 Kč | 28 111,28 Kč |
| 250 | 256,53340 Kč | 64 133,35 Kč |
| 500 | 239,98446 Kč | 119 992,23 Kč |
| Unit Price without VAT: | 465,95000 Kč |
|---|---|
| Unit Price with VAT: | 563,79950 Kč |




