


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,23000 Kč | 417,23 Kč |
| 10 | 321,26900 Kč | 3 212,69 Kč |
| 25 | 290,70480 Kč | 7 267,62 Kč |
| 50 | 270,05100 Kč | 13 502,55 Kč |
| 100 | 251,32510 Kč | 25 132,51 Kč |
| 250 | 229,24860 Kč | 57 312,15 Kč |
| 500 | 214,38244 Kč | 107 191,22 Kč |
| 1 000 | 202,10113 Kč | 202 101,13 Kč |
| Unit Price without VAT: | 417,23000 Kč |
|---|---|
| Unit Price with VAT: | 504,84830 Kč |




