


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 428,70000 Kč | 1 428,70 Kč |
| 10 | 1 108,61000 Kč | 11 086,10 Kč |
| 25 | 1 007,20680 Kč | 25 180,17 Kč |
| 50 | 938,80380 Kč | 46 940,19 Kč |
| 100 | 876,88700 Kč | 87 688,70 Kč |
| 250 | 804,00924 Kč | 201 002,31 Kč |
| Unit Price without VAT: | 1 428,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 728,72700 Kč |




