


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,05000 Kč | 1 196,05 Kč |
| 10 | 926,85200 Kč | 9 268,52 Kč |
| 25 | 841,54120 Kč | 21 038,53 Kč |
| 50 | 783,99400 Kč | 39 199,70 Kč |
| 100 | 731,87900 Kč | 73 187,90 Kč |
| 250 | 670,53332 Kč | 167 633,33 Kč |
| Unit Price without VAT: | 1 196,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,22050 Kč |




