


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,70000 Kč | 1 289,70 Kč |
| 10 | 999,96700 Kč | 9 999,67 Kč |
| 25 | 908,16360 Kč | 22 704,09 Kč |
| 50 | 846,23620 Kč | 42 311,81 Kč |
| 100 | 790,17150 Kč | 79 017,15 Kč |
| 250 | 724,17232 Kč | 181 043,08 Kč |
| Unit Price without VAT: | 1 289,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,53700 Kč |




