60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3RRK-6018J

DigiKey Part Number
M3RRK-6018J-ND
Manufacturer
Manufacturer Product Number
M3RRK-6018J
Description
IDC CABLE - MPR60K/MC60G/MPR60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 164,34000 Kč1 164,34 Kč
10902,11600 Kč9 021,16 Kč
25819,00600 Kč20 475,15 Kč
50762,93720 Kč38 146,86 Kč
100712,16610 Kč71 216,61 Kč
250652,39108 Kč163 097,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 164,34000 Kč
Unit Price with VAT:1 408,85140 Kč
Alternate Color
IDC CABLE - MPR60K/MC60M/MPR60K
In-Stock: 0
Unit Price: 1 226,07000 Kč
Alternate Length
IDC CABLE - MPR60K/MC60G/MPR60K
In-Stock: 0
Unit Price: 1 234,68000 Kč
IDC CABLE - MPR60K/MC60G/MPR60K
In-Stock: 0
Unit Price: 1 117,09000 Kč
Assembly Component