


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,09000 Kč | 1 117,09 Kč |
| 10 | 865,30700 Kč | 8 653,07 Kč |
| 25 | 785,49320 Kč | 19 637,33 Kč |
| 50 | 731,62920 Kč | 36 581,46 Kč |
| 100 | 682,85080 Kč | 68 285,08 Kč |
| 250 | 625,42880 Kč | 156 357,20 Kč |
| Unit Price without VAT: | 1 117,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,67890 Kč |




