60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3RRK-6018R

DigiKey Part Number
M3RRK-6018R-ND
Manufacturer
Manufacturer Product Number
M3RRK-6018R
Description
IDC CABLE - MPR60K/MC60M/MPR60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 226,07000 Kč1 226,07 Kč
10950,41100 Kč9 504,11 Kč
25863,00960 Kč21 575,24 Kč
50804,05120 Kč40 202,56 Kč
100750,66170 Kč75 066,17 Kč
250687,81384 Kč171 953,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 226,07000 Kč
Unit Price with VAT:1 483,54470 Kč
Alternate Color
IDC CABLE - MPR60K/MC60G/MPR60K
In-Stock: 0
Unit Price: 1 164,34000 Kč
Alternate Length
IDC CABLE - MPR60K/MC60M/MPR60K
In-Stock: 0
Unit Price: 1 357,31000 Kč
IDC CABLE - MPR60K/MC60M/MPR60K
In-Stock: 0
Unit Price: 1 137,88000 Kč
Assembly Component