


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,51000 Kč | 1 058,51 Kč |
| 10 | 819,72000 Kč | 8 197,20 Kč |
| 25 | 743,96760 Kč | 18 599,19 Kč |
| 50 | 692,84160 Kč | 34 642,08 Kč |
| 100 | 646,54520 Kč | 64 654,52 Kč |
| 250 | 592,03776 Kč | 148 009,44 Kč |
| Unit Price without VAT: | 1 058,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,79710 Kč |




