


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,76000 Kč | 962,76 Kč |
| 10 | 745,03000 Kč | 7 450,30 Kč |
| 25 | 675,95080 Kč | 16 898,77 Kč |
| 50 | 629,33100 Kč | 31 466,55 Kč |
| 100 | 587,11040 Kč | 58 711,04 Kč |
| 250 | 537,39844 Kč | 134 349,61 Kč |
| Unit Price without VAT: | 962,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,93960 Kč |




