


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,32000 Kč | 991,32 Kč |
| 10 | 767,37200 Kč | 7 673,72 Kč |
| 25 | 696,29360 Kč | 17 407,34 Kč |
| 50 | 648,33000 Kč | 32 416,50 Kč |
| 100 | 604,88940 Kč | 60 488,94 Kč |
| 250 | 553,73908 Kč | 138 434,77 Kč |
| Unit Price without VAT: | 991,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,49720 Kč |




