


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,75000 Kč | 1 067,75 Kč |
| 10 | 826,88000 Kč | 8 268,80 Kč |
| 25 | 750,47680 Kč | 18 761,92 Kč |
| 50 | 698,92680 Kč | 34 946,34 Kč |
| 100 | 652,24200 Kč | 65 224,20 Kč |
| 250 | 597,27804 Kč | 149 319,51 Kč |
| Unit Price without VAT: | 1 067,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,97750 Kč |




