60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3KKK-6036R

DigiKey Part Number
M3KKK-6036R-ND
Manufacturer
Manufacturer Product Number
M3KKK-6036R
Description
IDC CABLE - MPK60K/MC60M/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,47000 Kč1 133,47 Kč
10878,07300 Kč8 780,73 Kč
25797,10920 Kč19 927,73 Kč
50742,48080 Kč37 124,04 Kč
100693,00960 Kč69 300,96 Kč
250634,77372 Kč158 693,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,47000 Kč
Unit Price with VAT:1 371,49870 Kč
Alternate Color
IDC CABLE - MPK60K/MC60G/MPK60K
In-Stock: 0
Unit Price: 1 008,11000 Kč
Alternate Length
IDC CABLE - MPK60K/MC60M/MPK60K
In-Stock: 0
Unit Price: 909,00000 Kč
IDC CABLE - MPK60K/MC60M/MPK60K
In-Stock: 0
Unit Price: 999,50000 Kč