


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,50000 Kč | 999,50 Kč |
| 10 | 773,60800 Kč | 7 736,08 Kč |
| 25 | 701,98000 Kč | 17 549,50 Kč |
| 50 | 653,63420 Kč | 32 681,71 Kč |
| 100 | 609,85120 Kč | 60 985,12 Kč |
| 250 | 558,30072 Kč | 139 575,18 Kč |
| Unit Price without VAT: | 999,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,39500 Kč |




