60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3KKK-6018J

DigiKey Part Number
M3KKK-6018J-ND
Manufacturer
Manufacturer Product Number
M3KKK-6018J
Description
IDC CABLE - MPK60K/MC60G/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1936,09000 Kč936,09 Kč
10724,22100 Kč7 242,21 Kč
25657,02760 Kč16 425,69 Kč
50611,66760 Kč30 583,38 Kč
100570,58290 Kč57 058,29 Kč
250522,20516 Kč130 551,29 Kč
Manufacturers Standard Package
Unit Price without VAT:936,09000 Kč
Unit Price with VAT:1 132,66890 Kč
Alternate Color
IDC CABLE - MPK60K/MC60M/MPK60K
In-Stock: 0
Unit Price: 999,50000 Kč
Alternate Length
IDC CABLE - MPK60K/MC60G/MPK60K
In-Stock: 0
Unit Price: 1 008,11000 Kč
IDC CABLE - MPK60K/MC60G/MPK60K
In-Stock: 0
Unit Price: 887,59000 Kč