60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3KKK-6036J

DigiKey Part Number
M3KKK-6036J-ND
Manufacturer
Manufacturer Product Number
M3KKK-6036J
Description
IDC CABLE - MPK60K/MC60G/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 008,11000 Kč1 008,11 Kč
10780,34900 Kč7 803,49 Kč
25708,11960 Kč17 702,99 Kč
50659,37080 Kč32 968,54 Kč
100615,22040 Kč61 522,04 Kč
250563,23104 Kč140 807,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 008,11000 Kč
Unit Price with VAT:1 219,81310 Kč
Alternate Color
IDC CABLE - MPK60K/MC60M/MPK60K
In-Stock: 0
Unit Price: 1 133,47000 Kč
Alternate Length
IDC CABLE - MPK60K/MC60G/MPK60K
In-Stock: 0
Unit Price: 887,59000 Kč
IDC CABLE - MPK60K/MC60G/MPK60K
In-Stock: 0
Unit Price: 936,09000 Kč