


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,96000 Kč | 1 269,96 Kč |
| 10 | 984,68000 Kč | 9 846,80 Kč |
| 25 | 894,23760 Kč | 22 355,94 Kč |
| 50 | 833,22160 Kč | 41 661,08 Kč |
| 100 | 777,98010 Kč | 77 798,01 Kč |
| 250 | 712,95684 Kč | 178 239,21 Kč |
| Unit Price without VAT: | 1 269,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,65160 Kč |



