50 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3DYK-5040K

DigiKey Part Number
M3DYK-5040K-ND
Manufacturer
Manufacturer Product Number
M3DYK-5040K
Description
IDC CABLE - MKR50K/MC50F/MPD50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 112,26000 Kč1 112,26 Kč
10861,63200 Kč8 616,32 Kč
25782,12520 Kč19 553,13 Kč
50728,48780 Kč36 424,39 Kč
100679,91100 Kč67 991,10 Kč
250622,72592 Kč155 681,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 112,26000 Kč
Unit Price with VAT:1 345,83460 Kč
Alternate Length
IDC CABLE - MKR50K/MC50F/MPD50K
In-Stock: 0
Unit Price: 952,05000 Kč
IDC CABLE - MKR50K/MC50F/MPD50K
In-Stock: 0
Unit Price: 1 269,96000 Kč