


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,05000 Kč | 952,05 Kč |
| 10 | 736,71500 Kč | 7 367,15 Kč |
| 25 | 668,39160 Kč | 16 709,79 Kč |
| 50 | 622,27580 Kč | 31 113,79 Kč |
| 100 | 580,51070 Kč | 58 051,07 Kč |
| 250 | 531,33004 Kč | 132 832,51 Kč |
| Unit Price without VAT: | 952,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 151,98050 Kč |



