


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 10 | 323,60000 Kč | 3 236,00 Kč |
| 25 | 292,83800 Kč | 7 320,95 Kč |
| 50 | 272,03320 Kč | 13 601,66 Kč |
| 100 | 253,17710 Kč | 25 317,71 Kč |
| 250 | 230,94524 Kč | 57 736,31 Kč |
| 500 | 215,97324 Kč | 107 986,62 Kč |
| 1 000 | 203,74191 Kč | 203 741,91 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |



