10 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3DYK-1040K

DigiKey Part Number
M3DYK-1040K-ND
Manufacturer
Manufacturer Product Number
M3DYK-1040K
Description
IDC CABLE - MKR10K/MC10F/MPD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,53000 Kč381,53 Kč
10293,57300 Kč2 935,73 Kč
25265,58280 Kč6 639,57 Kč
50246,65520 Kč12 332,76 Kč
100229,49340 Kč22 949,34 Kč
250209,26188 Kč52 315,47 Kč
500195,63626 Kč97 818,13 Kč
1 000183,31191 Kč183 311,91 Kč
Manufacturers Standard Package
Unit Price without VAT:381,53000 Kč
Unit Price with VAT:461,65130 Kč
Alternate Length
IDC CABLE - MKR10K/MC10F/MPD10K
In-Stock: 0
Unit Price: 342,27000 Kč
IDC CABLE - MKR10K/MC10F/MPD10K
In-Stock: 0
Unit Price: 420,17000 Kč