


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 10 | 263,21000 Kč | 2 632,10 Kč |
| 25 | 238,02480 Kč | 5 950,62 Kč |
| 50 | 221,00820 Kč | 11 050,41 Kč |
| 100 | 205,57040 Kč | 20 557,04 Kč |
| 250 | 187,36852 Kč | 46 842,13 Kč |
| 500 | 175,10652 Kč | 87 553,26 Kč |
| 1 000 | 164,01538 Kč | 164 015,38 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |



