M3DRK-5020K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DRK-5020K
Part Number Breakdown 3M 1or3

M3DRK-5060K

DigiKey Part Number
M3DRK-5060K-ND
Manufacturer
Manufacturer Product Number
M3DRK-5060K
Description
IDC CABLE - MKR50K/MC50F/MPR50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 259,80000 Kč1 259,80 Kč
10976,80200 Kč9 768,02 Kč
25887,08320 Kč22 177,08 Kč
50826,55520 Kč41 327,76 Kč
100771,75570 Kč77 175,57 Kč
250707,25264 Kč176 813,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 259,80000 Kč
Unit Price with VAT:1 524,35800 Kč
Alternate Length
IDC CABLE - MKR50K/MC50F/MPR50K
In-Stock: 0
Unit Price: 944,43000 Kč
IDC CABLE - MKR50K/MC50F/MPR50K
In-Stock: 0
Unit Price: 1 103,37000 Kč