


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 944,43000 Kč | 944,43 Kč |
10 | 730,82100 Kč | 7 308,21 Kč |
25 | 663,04400 Kč | 16 576,10 Kč |
50 | 617,29700 Kč | 30 864,85 Kč |
100 | 575,86620 Kč | 57 586,62 Kč |
250 | 527,07900 Kč | 131 769,75 Kč |
Unit Price without VAT: | 944,43000 Kč |
---|---|
Unit Price with VAT: | 1 142,76030 Kč |

