


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 103,37000 Kč | 1 103,37 Kč |
10 | 854,73800 Kč | 8 547,38 Kč |
25 | 775,86760 Kč | 19 396,69 Kč |
50 | 722,65940 Kč | 36 132,97 Kč |
100 | 674,47120 Kč | 67 447,12 Kč |
250 | 617,74364 Kč | 154 435,91 Kč |
Unit Price without VAT: | 1 103,37000 Kč |
---|---|
Unit Price with VAT: | 1 335,07770 Kč |

