


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,21000 Kč | 568,21 Kč |
| 10 | 438,20700 Kč | 4 382,07 Kč |
| 25 | 396,90400 Kč | 9 922,60 Kč |
| 50 | 369,00200 Kč | 18 450,10 Kč |
| 100 | 343,71420 Kč | 34 371,42 Kč |
| 250 | 313,91424 Kč | 78 478,56 Kč |
| 500 | 293,85358 Kč | 146 926,79 Kč |
| Unit Price without VAT: | 568,21000 Kč |
|---|---|
| Unit Price with VAT: | 687,53410 Kč |




