


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 10 | 415,50800 Kč | 4 155,08 Kč |
| 25 | 376,28400 Kč | 9 407,10 Kč |
| 50 | 349,78040 Kč | 17 489,02 Kč |
| 100 | 325,76090 Kč | 32 576,09 Kč |
| 250 | 297,45348 Kč | 74 363,37 Kč |
| 500 | 278,39652 Kč | 139 198,26 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |




