


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,20000 Kč | 572,20 Kč |
| 10 | 441,31500 Kč | 4 413,15 Kč |
| 25 | 399,72640 Kč | 9 993,16 Kč |
| 50 | 371,63100 Kč | 18 581,55 Kč |
| 100 | 346,17090 Kč | 34 617,09 Kč |
| 250 | 316,16520 Kč | 79 041,30 Kč |
| 500 | 295,96764 Kč | 147 983,82 Kč |
| Unit Price without VAT: | 572,20000 Kč |
|---|---|
| Unit Price with VAT: | 692,36200 Kč |




