


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,42000 Kč | 526,42 Kč |
| 10 | 405,82800 Kč | 4 058,28 Kč |
| 25 | 367,49000 Kč | 9 187,25 Kč |
| 50 | 341,58280 Kč | 17 079,14 Kč |
| 100 | 318,10500 Kč | 31 810,50 Kč |
| 250 | 290,43676 Kč | 72 609,19 Kč |
| 500 | 271,80652 Kč | 135 903,26 Kč |
| Unit Price without VAT: | 526,42000 Kč |
|---|---|
| Unit Price with VAT: | 636,96820 Kč |



