


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,25000 Kč | 518,25 Kč |
| 10 | 399,57100 Kč | 3 995,71 Kč |
| 25 | 361,79880 Kč | 9 044,97 Kč |
| 50 | 336,28640 Kč | 16 814,32 Kč |
| 100 | 313,15240 Kč | 31 315,24 Kč |
| 250 | 285,89436 Kč | 71 473,59 Kč |
| 500 | 267,54044 Kč | 133 770,22 Kč |
| Unit Price without VAT: | 518,25000 Kč |
|---|---|
| Unit Price with VAT: | 627,08250 Kč |



