


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,45000 Kč | 578,45 Kč |
| 10 | 446,17600 Kč | 4 461,76 Kč |
| 25 | 404,13480 Kč | 10 103,37 Kč |
| 50 | 375,74260 Kč | 18 787,13 Kč |
| 100 | 350,00470 Kč | 35 000,47 Kč |
| 250 | 319,68216 Kč | 79 920,54 Kč |
| 500 | 299,26616 Kč | 149 633,08 Kč |
| Unit Price without VAT: | 578,45000 Kč |
|---|---|
| Unit Price with VAT: | 699,92450 Kč |



