M3DRK-1620K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DRK-1620K
Part Number Breakdown 3M 1or3

M3DRK-1620K

DigiKey Part Number
M3DRK-1620K-ND
Manufacturer
Manufacturer Product Number
M3DRK-1620K
Description
IDC CABLE - MKR16K/MC16F/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,42000 Kč457,42 Kč
10352,37700 Kč3 523,77 Kč
25318,94960 Kč7 973,74 Kč
50296,35880 Kč14 817,94 Kč
100275,87710 Kč27 587,71 Kč
250251,73612 Kč62 934,03 Kč
500235,47836 Kč117 739,18 Kč
Manufacturers Standard Package
Unit Price without VAT:457,42000 Kč
Unit Price with VAT:553,47820 Kč
Alternate Length
IDC CABLE - MKR16K/MC16F/MPR16K
In-Stock: 0
Unit Price: 578,45000 Kč
IDC CABLE - MKR16K/MC16F/MPR16K
In-Stock: 0
Unit Price: 518,25000 Kč