M3DRK-1606R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DRK-1606R
Part Number Breakdown 3M 1or3

M3DRK-1636R

DigiKey Part Number
M3DRK-1636R-ND
Manufacturer
Manufacturer Product Number
M3DRK-1636R
Description
IDC CABLE - MKR16K/MC16M/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,92000 Kč469,92 Kč
10362,13000 Kč3 621,30 Kč
25327,81440 Kč8 195,36 Kč
50304,62200 Kč15 231,10 Kč
100283,59840 Kč28 359,84 Kč
250258,82024 Kč64 705,06 Kč
500242,13542 Kč121 067,71 Kč
Manufacturers Standard Package
Unit Price without VAT:469,92000 Kč
Unit Price with VAT:568,60320 Kč
Alternate Color
IDC CABLE - MKR16K/MC16G/MPR16K
In-Stock: 0
Unit Price: 433,47000 Kč
Alternate Length
IDC CABLE - MKR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 404,73000 Kč
IDC CABLE - MKR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 430,97000 Kč