


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 430,97000 Kč | 430,97 Kč |
10 | 331,88400 Kč | 3 318,84 Kč |
25 | 300,34360 Kč | 7 508,59 Kč |
50 | 279,03460 Kč | 13 951,73 Kč |
100 | 259,71470 Kč | 25 971,47 Kč |
250 | 236,94124 Kč | 59 235,31 Kč |
500 | 221,60496 Kč | 110 802,48 Kč |
Unit Price without VAT: | 430,97000 Kč |
---|---|
Unit Price with VAT: | 521,47370 Kč |


