


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 404,73000 Kč | 404,73 Kč |
10 | 311,53300 Kč | 3 115,33 Kč |
25 | 281,88840 Kč | 7 047,21 Kč |
50 | 261,84560 Kč | 13 092,28 Kč |
100 | 243,67560 Kč | 24 367,56 Kč |
250 | 222,25276 Kč | 55 563,19 Kč |
500 | 207,82466 Kč | 103 912,33 Kč |
1 000 | 195,49601 Kč | 195 496,01 Kč |
Unit Price without VAT: | 404,73000 Kč |
---|---|
Unit Price with VAT: | 489,72330 Kč |


