


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,40000 Kč | 534,40 Kč |
| 10 | 412,12800 Kč | 4 121,28 Kč |
| 25 | 373,20160 Kč | 9 330,04 Kč |
| 50 | 346,91220 Kč | 17 345,61 Kč |
| 100 | 323,08150 Kč | 32 308,15 Kč |
| 250 | 294,99756 Kč | 73 749,39 Kč |
| 500 | 276,08926 Kč | 138 044,63 Kč |
| Unit Price without VAT: | 534,40000 Kč |
|---|---|
| Unit Price with VAT: | 646,62400 Kč |



