


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,53000 Kč | 381,53 Kč |
| 10 | 293,65700 Kč | 2 936,57 Kč |
| 25 | 265,65000 Kč | 6 641,25 Kč |
| 50 | 246,71820 Kč | 12 335,91 Kč |
| 100 | 229,55430 Kč | 22 955,43 Kč |
| 250 | 209,31816 Kč | 52 329,54 Kč |
| 500 | 195,68624 Kč | 97 843,12 Kč |
| 1 000 | 183,36021 Kč | 183 360,21 Kč |
| Unit Price without VAT: | 381,53000 Kč |
|---|---|
| Unit Price with VAT: | 461,65130 Kč |



