


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,81000 Kč | 458,81 Kč |
| 10 | 353,41700 Kč | 3 534,17 Kč |
| 25 | 319,89200 Kč | 7 997,30 Kč |
| 50 | 297,23920 Kč | 14 861,96 Kč |
| 100 | 276,70320 Kč | 27 670,32 Kč |
| 250 | 252,49424 Kč | 63 123,56 Kč |
| 500 | 236,19264 Kč | 118 096,32 Kč |
| Unit Price without VAT: | 458,81000 Kč |
|---|---|
| Unit Price with VAT: | 555,16010 Kč |



