20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DDK-2036R

DigiKey Part Number
M3DDK-2036R-ND
Manufacturer
Manufacturer Product Number
M3DDK-2036R
Description
IDC CABLE - MKR20K/MC20M/MKR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,79000 Kč403,79 Kč
10310,89600 Kč3 108,96 Kč
25281,28920 Kč7 032,23 Kč
50261,28660 Kč13 064,33 Kč
100243,14630 Kč24 314,63 Kč
250221,76156 Kč55 440,39 Kč
500207,35860 Kč103 679,30 Kč
1 000194,86984 Kč194 869,84 Kč
Manufacturers Standard Package
Unit Price without VAT:403,79000 Kč
Unit Price with VAT:488,58590 Kč
Alternate Color
IDC CABLE - MKR20K/MC20G/MKR20K
In-Stock: 0
Unit Price: 356,76000 Kč
Alternate Length
IDC CABLE - MKR20K/MC20M/MKR20K
In-Stock: 23
Unit Price: 319,59000 Kč
IDC CABLE - MKR20K/MC20M/MKR20K
In-Stock: 0
Unit Price: 353,61000 Kč
Assembly Component