20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DDK-2036J

DigiKey Part Number
M3DDK-2036J-ND
Manufacturer
Manufacturer Product Number
M3DDK-2036J
Description
IDC CABLE - MKR20K/MC20G/MKR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,76000 Kč356,76 Kč
10274,52800 Kč2 745,28 Kč
25248,29720 Kč6 207,43 Kč
50230,56640 Kč11 528,32 Kč
100214,48620 Kč21 448,62 Kč
250195,52664 Kč48 881,66 Kč
500182,75568 Kč91 377,84 Kč
1 000171,20383 Kč171 203,83 Kč
Manufacturers Standard Package
Unit Price without VAT:356,76000 Kč
Unit Price with VAT:431,67960 Kč
Alternate Color
IDC CABLE - MKR20K/MC20M/MKR20K
In-Stock: 0
Unit Price: 403,79000 Kč
Alternate Length
IDC CABLE - MKR20K/MC20G/MKR20K
In-Stock: 0
Unit Price: 311,61000 Kč
IDC CABLE - MKR20K/MC20G/MKR20K
In-Stock: 0
Unit Price: 329,88000 Kč