20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3DDK-2018R

DigiKey Part Number
M3DDK-2018R-ND
Manufacturer
Manufacturer Product Number
M3DDK-2018R
Description
IDC CABLE - MKR20K/MC20M/MKR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,61000 Kč353,61 Kč
10272,00800 Kč2 720,08 Kč
25246,02080 Kč6 150,52 Kč
50228,44560 Kč11 422,28 Kč
100212,51030 Kč21 251,03 Kč
250193,71664 Kč48 429,16 Kč
500181,05820 Kč90 529,10 Kč
1 000169,61009 Kč169 610,09 Kč
Manufacturers Standard Package
Unit Price without VAT:353,61000 Kč
Unit Price with VAT:427,86810 Kč
Alternate Color
IDC CABLE - MKR20K/MC20G/MKR20K
In-Stock: 0
Unit Price: 329,88000 Kč
Alternate Length
IDC CABLE - MKR20K/MC20M/MKR20K
In-Stock: 23
Unit Price: 319,59000 Kč
IDC CABLE - MKR20K/MC20M/MKR20K
In-Stock: 0
Unit Price: 403,79000 Kč
Assembly Component