


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,33000 Kč | 541,33 Kč |
| 10 | 460,06600 Kč | 4 600,66 Kč |
| 25 | 431,25680 Kč | 10 781,42 Kč |
| 50 | 410,67880 Kč | 20 533,94 Kč |
| 100 | 391,08780 Kč | 39 108,78 Kč |
| 250 | 388,63100 Kč | 97 157,75 Kč |
| Unit Price without VAT: | 541,33000 Kč |
|---|---|
| Unit Price with VAT: | 655,00930 Kč |



