40 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3DDA-4040K

DigiKey Part Number
M3DDA-4040K-ND
Manufacturer
Manufacturer Product Number
M3DDA-4040K
Description
IDC CABLE - MKR40A/MC40F/MKR40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,01000 Kč421,01 Kč
10357,74300 Kč3 577,43 Kč
25335,32960 Kč8 383,24 Kč
50319,32500 Kč15 966,25 Kč
100304,09300 Kč30 409,30 Kč
250295,14788 Kč73 786,97 Kč
Manufacturers Standard Package
Unit Price without VAT:421,01000 Kč
Unit Price with VAT:509,42210 Kč
Alternate Length
IDC CABLE - MKR40A/MC40F/MKR40A
In-Stock: 98
Unit Price: 541,33000 Kč
IDC CABLE - MKR40A/MC40F/MKR40A
In-Stock: 0
Unit Price: 296,70000 Kč
Assembly Component