


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 10 | 252,20700 Kč | 2 522,07 Kč |
| 25 | 236,40400 Kč | 5 910,10 Kč |
| 50 | 225,11960 Kč | 11 255,98 Kč |
| 100 | 214,37910 Kč | 21 437,91 Kč |
| 250 | 201,37084 Kč | 50 342,71 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |



