


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,46000 Kč | 691,46 Kč |
| 10 | 533,91600 Kč | 5 339,16 Kč |
| 25 | 483,89480 Kč | 12 097,37 Kč |
| 50 | 450,11320 Kč | 22 505,66 Kč |
| 100 | 419,50430 Kč | 41 950,43 Kč |
| 250 | 383,44532 Kč | 95 861,33 Kč |
| 500 | 359,17498 Kč | 179 587,49 Kč |
| Unit Price without VAT: | 691,46000 Kč |
|---|---|
| Unit Price with VAT: | 836,66660 Kč |




