


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,16000 Kč | 769,16 Kč |
| 10 | 594,30600 Kč | 5 943,06 Kč |
| 25 | 538,81720 Kč | 13 470,43 Kč |
| 50 | 501,33980 Kč | 25 066,99 Kč |
| 100 | 467,39450 Kč | 46 739,45 Kč |
| 250 | 427,41008 Kč | 106 852,52 Kč |
| 500 | 400,50158 Kč | 200 250,79 Kč |
| Unit Price without VAT: | 769,16000 Kč |
|---|---|
| Unit Price with VAT: | 930,68360 Kč |




