


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,99000 Kč | 672,99 Kč |
| 10 | 519,70100 Kč | 5 197,01 Kč |
| 25 | 470,96000 Kč | 11 774,00 Kč |
| 50 | 438,04760 Kč | 21 902,38 Kč |
| 100 | 408,22630 Kč | 40 822,63 Kč |
| 250 | 373,09668 Kč | 93 274,17 Kč |
| 500 | 349,44872 Kč | 174 724,36 Kč |
| Unit Price without VAT: | 672,99000 Kč |
|---|---|
| Unit Price with VAT: | 814,31790 Kč |




