60 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3CKK-6060K

DigiKey Part Number
M3CKK-6060K-ND
Manufacturer
Manufacturer Product Number
M3CKK-6060K
Description
IDC CABLE - MKC60K/MC60F/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 385,03000 Kč1 385,03 Kč
101 074,55200 Kč10 745,52 Kč
25976,15520 Kč24 403,88 Kč
50909,78040 Kč45 489,02 Kč
100849,69040 Kč84 969,04 Kč
250778,96448 Kč194 741,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 385,03000 Kč
Unit Price with VAT:1 675,88630 Kč
Alternate Length
IDC CABLE - MKC60K/MC60F/MPK60K
In-Stock: 0
Unit Price: 1 181,14000 Kč
IDC CABLE - MKC60K/MC60F/MPK60K
In-Stock: 0
Unit Price: 972,84000 Kč