


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,14000 Kč | 1 181,14 Kč |
| 10 | 915,21900 Kč | 9 152,19 Kč |
| 25 | 830,94960 Kč | 20 773,74 Kč |
| 50 | 774,09540 Kč | 38 704,77 Kč |
| 100 | 722,61050 Kč | 72 261,05 Kč |
| 250 | 662,00312 Kč | 165 500,78 Kč |
| Unit Price without VAT: | 1 181,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,17940 Kč |



